8250-562K-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-562K-RC

DigiKey Part Number
118-8250-562K-RC-ND
Manufacturer
Manufacturer Product Number
8250-562K-RC
Description
IND4.17X11.43MM,560010%0.025A,NO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 mH Shielded Drum Core, Wirewound Inductor 66 mA 54.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17mA
Shielding
Shielded
DC Resistance (DCR)
54.6Ohm Max
Q @ Freq
70 @ 250kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,15800 €21,58 €
251,99680 €49,92 €
501,88260 €94,13 €
1001,77500 €177,50 €
2501,64244 €410,61 €
5001,54888 €774,44 €
1.0001,46078 €1.460,78 €
2.5001,39392 €3.484,80 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €