8250-101K-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-393K-RC

DigiKey Part Number
8250-393K-RC-ND
Manufacturer
Manufacturer Product Number
8250-393K-RC
Description
FIXED IND 39MH 31MA 242 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mH Shielded Drum Core, Wirewound Inductor 31 mA 242Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8250-393K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6mA
Shielding
Shielded
DC Resistance (DCR)
242Ohm Max
Q @ Freq
50 @ 79kHz
Frequency - Self Resonant
420kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,15800 €21,58 €
251,99680 €49,92 €
501,88260 €94,13 €
1001,77500 €177,50 €
2501,64244 €410,61 €
5001,54888 €774,44 €
1.0001,46078 €1.460,78 €
2.5001,39392 €3.484,80 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €