cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-152K-RC

DigiKey Part Number
8250-152K-RC-ND
Manufacturer
Manufacturer Product Number
8250-152K-RC
Description
FIXED IND 1.5MH 119MA 16.8OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 119 mA 16.8Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8250-152K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
33mA
Shielding
Shielded
DC Resistance (DCR)
16.8Ohm Max
Q @ Freq
70 @ 250kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,46078 €1.460,78 €
Unit Price without VAT:1,46078 €
Unit Price with VAT:1,73833 €