
8250-151K-RC | |
---|---|
DigiKey Part Number | 8250-151K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-151K-RC |
Description | FIXED IND 150UH 294MA 2.79OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 294 mA 2.79Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-151K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.79Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,46078 € | 1.460,78 € |
Unit Price without VAT: | 1,46078 € |
---|---|
Unit Price with VAT: | 1,73833 € |