
8230-92-RC | |
|---|---|
DigiKey Part Number | M8205-ND |
Manufacturer | |
Manufacturer Product Number | 8230-92-RC |
Description | FIXED IND 1MH 38MA 72 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 38 mA 72Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-92-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,36540 € | 68,27 € |
| 100 | 1,28730 € | 128,73 € |
| 250 | 1,19112 € | 297,78 € |
| 500 | 1,12322 € | 561,61 € |
| 1.000 | 1,05926 € | 1.059,26 € |
| 3.000 | 0,96545 € | 2.896,35 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

