
8230-90-RC | |
|---|---|
DigiKey Part Number | M8204-ND |
Manufacturer | |
Manufacturer Product Number | 8230-90-RC |
Description | FIXED IND 820UH 40MA 65 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 40 mA 65Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-90-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 65Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,36540 € | 68,27 € |
| 100 | 1,28730 € | 128,73 € |
| 250 | 1,19112 € | 297,78 € |
| 500 | 1,12322 € | 561,61 € |
| 1.000 | 1,05926 € | 1.059,26 € |
| 3.000 | 0,96545 € | 2.896,35 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

