8230-84 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,05926 €
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 50 mA 42Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-84

DigiKey Part Number
M8045-ND
Manufacturer
Manufacturer Product Number
8230-84
Description
FIXED IND 470UH 50MA 42 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 50 mA 42Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
42Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
6MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8230-84-RCBourns Inc.0M8201-ND1,05926 €Direct
Obsolete
This product is no longer manufactured. View Substitutes