8230-78 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,95723 €
Datasheet
8230-78-RC, 8230-78
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-78

DigiKey Part Number
M8042-ND
Manufacturer
Manufacturer Product Number
8230-78
Description
FIXED IND 270UH 65MA 25 OHM TH
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 65 mA 25Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes