180 µH Unshielded Drum Core, Wirewound Inductor 79 mA 17Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-74-RC

DigiKey Part Number
M8196-ND
Manufacturer
Manufacturer Product Number
8230-74-RC
Description
FIXED IND 180UH 79MA 17 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 79 mA 17Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-74-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
17Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,56600 €15,66 €
251,44840 €36,21 €
501,36540 €68,27 €
1001,28730 €128,73 €
2501,19112 €297,78 €
5001,12322 €561,61 €
1.0001,05926 €1.059,26 €
3.0000,96545 €2.896,35 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €