8230-72 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 883
Unit Price: 1,90000 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 85 mA 15Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-72

DigiKey Part Number
M8039-ND
Manufacturer
Manufacturer Product Number
8230-72
Description
FIXED IND 150UH 85MA 15 OHM TH
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 85 mA 15Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
15Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
11MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8230-72-RCBourns Inc.883M8195-ND1,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes