
8230-64-RC | |
---|---|
DigiKey Part Number | M8191-ND |
Manufacturer | |
Manufacturer Product Number | 8230-64-RC |
Description | FIXED IND 68UH 135MA 6.7 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 135 mA 6.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-64-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.7Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,20400 € | 12,04 € |
25 | 1,11440 € | 27,86 € |
50 | 1,05060 € | 52,53 € |
100 | 0,99060 € | 99,06 € |
250 | 0,91656 € | 229,14 € |
500 | 0,86424 € | 432,12 € |
1.000 | 0,81500 € | 815,00 € |
3.000 | 0,74278 € | 2.228,34 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |