8230-52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,87309 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 190 mA 3.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-52

DigiKey Part Number
M8029-ND
Manufacturer
Manufacturer Product Number
8230-52
Description
FIXED IND 22UH 190MA 3.3 OHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 190 mA 3.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.3Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
25MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8230-52-RCBourns Inc.0M8185-ND0,87309 €Direct
Obsolete
This product is no longer manufactured. View Substitutes