
8230-42-RC | |
---|---|
DigiKey Part Number | M8180-ND |
Manufacturer | |
Manufacturer Product Number | 8230-42-RC |
Description | FIXED IND 8.2UH 210MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-42-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,16900 € | 11,69 € |
25 | 1,08200 € | 27,05 € |
50 | 1,02000 € | 51,00 € |
100 | 0,96180 € | 96,18 € |
250 | 0,88976 € | 222,44 € |
500 | 0,83904 € | 419,52 € |
1.000 | 0,79122 € | 791,22 € |
3.000 | 0,72110 € | 2.163,30 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |