8230-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,87309 €
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1.2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-36

DigiKey Part Number
M8021-ND
Manufacturer
Manufacturer Product Number
8230-36
Description
FIXED IND 4.7UH 320MA 1.2 OHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes