3.9 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-34-RC

DigiKey Part Number
M8176-ND
Manufacturer
Manufacturer Product Number
8230-34-RC
Description
FIXED IND 3.9UH 350MA 1 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-34-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
82MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,29000 €12,90 €
251,19400 €29,85 €
501,12560 €56,28 €
1001,06120 €106,12 €
2500,98184 €245,46 €
5000,92584 €462,92 €
1.0000,87309 €873,09 €
3.0000,79572 €2.387,16 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €