8230-32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.849
Unit Price: 1,42000 €
Datasheet
8230-32-RC, 8230-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-32

DigiKey Part Number
M8019-ND
Manufacturer
Manufacturer Product Number
8230-32
Description
FIXED IND 3.3UH 380MA 850MOHM TH
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 380 mA 850mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes