
8230-26-RC | |
|---|---|
DigiKey Part Number | M8172-ND |
Manufacturer | |
Manufacturer Product Number | 8230-26-RC |
Description | FIXED IND 1.8UH 640MA 300MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 640 mA 300mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-26-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,08920 € | 27,23 € |
| 50 | 1,02720 € | 51,36 € |
| 100 | 0,96840 € | 96,84 € |
| 250 | 0,89588 € | 223,97 € |
| 500 | 0,84480 € | 422,40 € |
| 1.000 | 0,79666 € | 796,66 € |
| 3.000 | 0,72606 € | 2.178,18 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

