8230-24-RC, 8230-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-24-RC

DigiKey Part Number
M8171-ND
Manufacturer
Manufacturer Product Number
8230-24-RC
Description
FIXED IND 1.5UH 745MA 220MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 745 mA 220mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-24-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
28 @ 7.9MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,17300 €11,73 €
251,08480 €27,12 €
501,02280 €51,14 €
1000,96430 €96,43 €
2500,89220 €223,05 €
5000,84134 €420,67 €
1.0000,79339 €793,39 €
3.0000,72307 €2.169,21 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €