
8230-20-RC | |
---|---|
DigiKey Part Number | M8169-ND |
Manufacturer | |
Manufacturer Product Number | 8230-20-RC |
Description | FIXED IND 1UH 350MA 1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 350 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-20-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,17300 € | 11,73 € |
25 | 1,08480 € | 27,12 € |
50 | 1,02280 € | 51,14 € |
100 | 0,96430 € | 96,43 € |
250 | 0,89220 € | 223,05 € |
500 | 0,84134 € | 420,67 € |
1.000 | 0,79339 € | 793,39 € |
3.000 | 0,72307 € | 2.169,21 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |