Direct

8230-18 | |
|---|---|
DigiKey Part Number | M8012-ND |
Manufacturer | |
Manufacturer Product Number | 8230-18 |
Description | FIXED IND 820NH 380MA 850 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 380 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 28 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8230-18-RC | Bourns Inc. | 0 | M8168-ND | 0,87309 € | Direct |


