8230-14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.256
Unit Price: 1,57000 €
Datasheet
560 nH Unshielded Wirewound Inductor 495 mA 500mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-14

DigiKey Part Number
M8010-ND
Manufacturer
Manufacturer Product Number
8230-14
Description
FIXED IND 560NH 495MA 500 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 495 mA 500mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
30 @ 25MHz
Packaging
Bulk
Frequency - Self Resonant
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8230-14-RCBourns Inc.1.256M8166-ND1,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes