8230-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 154
Unit Price: 1,59000 €
Datasheet
330 nH Unshielded Wirewound Inductor 780 mA 200mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-08

DigiKey Part Number
M8007-ND
Manufacturer
Manufacturer Product Number
8230-08
Description
FIXED IND 330NH 780MA 200 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 780 mA 200mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
410MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes