
8230-00-RC | |
|---|---|
DigiKey Part Number | 8230-00-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8230-00-RC |
Description | FIXED IND 150NH 1.1A 100 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 1.1 A 100mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-00-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 38 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 600MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87309 € | 873,09 € |
| Unit Price without VAT: | 0,87309 € |
|---|---|
| Unit Price with VAT: | 1,03898 € |

