Parametric Equivalent
Parametric Equivalent

81R1A-R22-A15L | |
|---|---|
DigiKey Part Number | 118-81R1A-R22-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 81R1A-R22-A15L |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91R1A-R22-A15L | Bourns Inc. | 0 | 91R1A-R22-A15L-ND | 4,41985 € | Parametric Equivalent |
| 93R1A-R22-A15L | Bourns Inc. | 0 | 93R1A-R22-A15L-ND | 7,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 9,22915 € | 2.491,87 € |
| Unit Price without VAT: | 9,22915 € |
|---|---|
| Unit Price with VAT: | 10,98269 € |


