8113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.041
Unit Price: 8,70000 €
Datasheet

Similar


Triad Magnetics
In Stock: 227
Unit Price: 7,15000 €
Datasheet
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8113

DigiKey Part Number
M9848-ND
Manufacturer
Manufacturer Product Number
8113
Description
CMC 5MH 8.9A 2LN TH
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
22mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
1.450" L x 0.800" W (36.83mm x 20.32mm)
Part Status
Obsolete
Height (Max)
1.500" (38.10mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
5 mH @ 1 kHz
Base Product Number
Current Rating (Max)
8.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8113-RCBourns Inc.1.041M8908-ND8,70000 €Direct
CMT-8113Triad Magnetics227237-1378-ND7,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes