8109 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 225
Unit Price: 8,74000 €
Datasheet

Similar


Triad Magnetics
In Stock: 0
Unit Price: 6,40000 €
Datasheet
30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8109

DigiKey Part Number
M9844-ND
Manufacturer
Manufacturer Product Number
8109
Description
CMC 30MH 2.3A 2LN TH
Customer Reference
Detailed Description
30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
30 mH @ 1 kHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
330mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.350" L x 0.800" W (34.29mm x 20.32mm)
Height (Max)
1.450" (36.83mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes