8105 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 2,56464 €
Datasheet

Similar


Triad Magnetics
In Stock: 40
Unit Price: 4,22000 €
Datasheet
7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8105

DigiKey Part Number
M9840-ND
Manufacturer
Manufacturer Product Number
8105
Description
CMC 7MH 2.8A 2LN TH
Customer Reference
Detailed Description
7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
120mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Part Status
Obsolete
Height (Max)
1.200" (30.48mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
7 mH @ 1 kHz
Base Product Number
Current Rating (Max)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8105-RCBourns Inc.0M8900-ND2,56464 €Direct
CMT-8105Triad Magnetics40237-1381-ND4,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes