
79F100K-TR-RC | |
|---|---|
DigiKey Part Number | M8134TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 79F100K-TR-RC |
Description | FIXED IND 10UH 160MA 2.4 OHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.4Ohm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 22MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.100" Dia x 0.160" L (2.54mm x 4.06mm) |
Current Rating (Amps) | Base Product Number |

