



7914J-1-032E | |
|---|---|
DigiKey Part Number | 7914J-1-032ETR-ND - Tape & Reel (TR) 7914J-1-032ECT-ND - Cut Tape (CT) 7914J-1-032EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914J-1-032E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914J-1-032E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.43mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,51740 € | 129,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48876 € | 244,38 € |
| 1.000 | 0,46250 € | 462,50 € |
| 1.500 | 0,44827 € | 672,40 € |
| 2.500 | 0,43154 € | 1.078,85 € |
| 3.500 | 0,42125 € | 1.474,38 € |
| 5.000 | 0,41096 € | 2.054,80 € |
| 12.500 | 0,38732 € | 4.841,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |












