7914J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914J-1-024

DigiKey Part Number
7914J-1-024-ND
Manufacturer
Manufacturer Product Number
7914J-1-024
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914J-1-024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
2.62mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2000,69465 €138,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69465 €
Unit Price with VAT:0,82663 €