78FR82K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,88408 €
Datasheet
Image for 78FR82K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78FR82K

DigiKey Part Number
M7812-ND
Manufacturer
Manufacturer Product Number
78FR82K
Description
FIXED IND 820NH 415MA 120 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 415 mA 120mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes