78FR10M-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78FR10M-RC

DigiKey Part Number
M10147-ND
Manufacturer
Manufacturer Product Number
78FR10M-RC
Description
FIXED IND 100NH 1.2A 60 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 60mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78FR10M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14800 €1,48 €
250,13760 €3,44 €
500,12960 €6,48 €
1000,12220 €12,22 €
2500,11308 €28,27 €
5000,10662 €53,31 €
1.0000,10053 €100,53 €
2.5000,09301 €232,52 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €