820 µH Unshielded Drum Core, Wirewound Inductor 65 mA 27.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F821J-RC

DigiKey Part Number
M8157-ND
Manufacturer
Manufacturer Product Number
78F821J-RC
Description
FIXED IND 820UH 65MA 27.5 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 65 mA 27.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F821J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
27.5Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
1.5MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,08110 €811,00 €
Unit Price without VAT:0,08110 €
Unit Price with VAT:0,09651 €