3.9 µH Unshielded Drum Core, Wirewound Inductor 555 mA 320mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F3R9J-RC

DigiKey Part Number
78F3R9J-RC-ND
Manufacturer
Manufacturer Product Number
78F3R9J-RC
Description
FIXED IND 3.9UH 555MA 320 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 555 mA 320mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F3R9J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
320mOhm Max
Series
Q @ Freq
45 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,08110 €811,00 €
Unit Price without VAT:0,08110 €
Unit Price with VAT:0,09651 €