78F3R3J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.847
Unit Price: 1,57000 €
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 270 mA 340mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F3R3J

DigiKey Part Number
M7819-ND
Manufacturer
Manufacturer Product Number
78F3R3J
Description
FIXED IND 3.3UH 270MA 340 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 270 mA 340mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
340mOhm Max
Series
Q @ Freq
50 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
70MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8230-32-RCBourns Inc.1.847M8175-ND1,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes