cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F3R3J-TR-RC

DigiKey Part Number
78F3R3J-TR-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78F3R3J-TR-RC
Description
FIXED IND 3.3UH 575MA 300MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 575 mA 300mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08186 €818,60 €
Unit Price without VAT:0,08186 €
Unit Price with VAT:0,09741 €