cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F391J-RC

DigiKey Part Number
78F391J-RC-ND
Manufacturer
Manufacturer Product Number
78F391J-RC
Description
FIXED IND 390UH 95MA 12.6 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 95 mA 12.6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F391J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12.6Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,08186 €818,60 €
Unit Price without VAT:0,08186 €
Unit Price with VAT:0,09741 €