330 µH Unshielded Drum Core, Wirewound Inductor 100 mA 11.1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F331J-TR-RC

DigiKey Part Number
118-78F331J-TR-RCTR-ND - Tape & Reel (TR)
118-78F331J-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
78F331J-TR-RC
Description
FIXED IND 330UH 100MA 11.1 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 100 mA 11.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.1Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
3.4MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.783
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
250,14160 €3,54 €
500,13360 €6,68 €
1000,12600 €12,60 €
2500,11652 €29,13 €
5000,10988 €54,94 €
1.0000,10359 €103,59 €
2.5000,09584 €239,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09036 €451,80 €
10.0000,08521 €852,10 €
15.0000,08234 €1.235,10 €
25.0000,07886 €1.971,50 €
35.0000,07665 €2.682,75 €
50.0000,07438 €3.719,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €