78F2R7K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.195
Unit Price: 0,19000 €
Datasheet
Image for 78F2R7K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F2R7K

DigiKey Part Number
M7818-ND
Manufacturer
Manufacturer Product Number
78F2R7K
Description
FIXED IND 2.7UH 355MA 300 MOHM
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 355 mA 300mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes