
78F2R2J-RC | |
|---|---|
DigiKey Part Number | 118-78F2R2J-RC-ND |
Manufacturer | |
Manufacturer Product Number | 78F2R2J-RC |
Description | FIXED IND 2.2UH 630MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 630 mA 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F2R2J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11800 € | 29,50 € |
| 500 | 0,11126 € | 55,63 € |
| 1.000 | 0,10489 € | 104,89 € |
| 2.500 | 0,09704 € | 242,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

