
78F1R8K-RC | |
|---|---|
DigiKey Part Number | 78F1R8K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 78F1R8K-RC |
Description | FIXED IND 1.8UH 655MA 230 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 655 mA 230mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F1R8K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 125MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12600 € | 12,60 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,10988 € | 54,94 € |
| 1.000 | 0,10359 € | 103,59 € |
| 2.500 | 0,09584 € | 239,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

