150 µH Unshielded Drum Core, Wirewound Inductor 150 mA 5.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F151J-RC

DigiKey Part Number
118-78F151J-RC-ND
Manufacturer
Manufacturer Product Number
78F151J-RC
Description
FIXED IND 150UH 150MA 5.4 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 150 mA 5.4Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F151J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.4Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
4.75MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15500 €1,55 €
250,14360 €3,59 €
500,13520 €6,76 €
1000,12750 €12,75 €
2500,11800 €29,50 €
5000,11126 €55,63 €
1.0000,10489 €104,89 €
2.5000,09704 €242,60 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €