cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7829S-1-051

DigiKey Part Number
7829S-1-051-ND
Manufacturer
Manufacturer Product Number
7829S-1-051
Description
SWITCH ROTARY DIP SPDT 0.1A 16V
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 16VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
7829S-1-051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
16VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.330" (8.38mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
-
Washable
Yes
Features
-
Operating Temperature
-55°C ~ 125°C
Body Material
-
Length
0.260" (6.60mm)
Mechanical Life
50 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.