
77F6R8K | |
|---|---|
DigiKey Part Number | 77F6R8K-ND |
Manufacturer | |
Manufacturer Product Number | 77F6R8K |
Description | FIXED IND 6.8UH 550MA 480 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 550 mA 480mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 75 @ 7.96MHz | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |

