4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 400mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F4R7K-TR-RC

DigiKey Part Number
118-77F4R7K-TR-RCTR-ND - Tape & Reel (TR)
118-77F4R7K-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77F4R7K-TR-RC
Description
FIXED IND 4.7UH 620MA 400 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 400mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F4R7K-TR-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Q @ Freq
70 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
80MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
250,14160 €3,54 €
500,13360 €6,68 €
1000,12600 €12,60 €
2500,11652 €29,13 €
5000,10988 €54,94 €
1.0000,10359 €103,59 €
2.5000,09584 €239,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09036 €451,80 €
10.0000,08521 €852,10 €
15.0000,08234 €1.235,10 €
25.0000,07886 €1.971,50 €
35.0000,07665 €2.682,75 €
50.0000,07438 €3.719,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €