
77F471J | |
|---|---|
DigiKey Part Number | 77F471J-ND |
Manufacturer | |
Manufacturer Product Number | 77F471J |
Description | FIXED IND 470UH 126MA 7.7 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 126 mA 7.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.7Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Bulk | Frequency - Self Resonant 2.25MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |

