
77F471J-TR-RC | |
---|---|
DigiKey Part Number | 118-77F471J-TR-RCTR-ND - Tape & Reel (TR) 118-77F471J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F471J-TR-RC |
Description | FIXED IND 470UH 126MA 8.5 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 126 mA 8.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F471J-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | 50 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,14800 € | 1,48 € |
25 | 0,13760 € | 3,44 € |
50 | 0,12960 € | 6,48 € |
100 | 0,12220 € | 12,22 € |
250 | 0,11308 € | 28,27 € |
500 | 0,10662 € | 53,31 € |
1.000 | 0,10053 € | 100,53 € |
2.500 | 0,09301 € | 232,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08770 € | 438,50 € |
10.000 | 0,08270 € | 827,00 € |
15.000 | 0,07991 € | 1.198,65 € |
25.000 | 0,07653 € | 1.913,25 € |
35.000 | 0,07438 € | 2.603,30 € |
50.000 | 0,07218 € | 3.609,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |