
77F470J-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F470J-TR-RCTR-ND - Tape & Reel (TR) 118-77F470J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F470J-TR-RC |
Description | FIXED IND 47UH 340MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 45 @ 2.52MHz | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,11388 € | 28,47 € |
| 500 | 0,10736 € | 53,68 € |
| 1.000 | 0,10122 € | 101,22 € |
| 2.500 | 0,09364 € | 234,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08830 € | 441,50 € |
| 10.000 | 0,08326 € | 832,60 € |
| 15.000 | 0,08046 € | 1.206,90 € |
| 25.000 | 0,07706 € | 1.926,50 € |
| 35.000 | 0,07490 € | 2.621,50 € |
| 50.000 | 0,07268 € | 3.634,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

