77F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F181J-TR-RC

DigiKey Part Number
77F181J-TR-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
77F181J-TR-RC
Description
FIXED IND 180UH 165MA 4.5 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 165 mA 4.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F181J-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
60 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08845 €442,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08845 €
Unit Price with VAT:0,10526 €