
7502-RC | |
|---|---|
DigiKey Part Number | 7502-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7502-RC |
Description | CMC 600UH 4.4A 2LN TH |
Customer Reference | |
Detailed Description | 600 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.4A DCR 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 1 kHz | |
Current Rating (Max) | 4.4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.748" W (23.00mm x 19.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |

